Hammond 1590WDBK Watertight Diecast Enclosure Black (187.5 x 119.5 x 56mm)

MPN
1590WDBK
Brand
Hammond
GTIN-14
00623980676975
Order Code
30-6003
Country of Origin
Taiwan
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £34.94
50+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
270 in stock, despatched in 1 working daysBack-order availability date - 16/05/2026

This Hammond 1590WDBK enclosure measures 187.5 x 119.5 x 56mm and is part of a range of black finished, watertight diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction with gasket providing protection against ingress of dust and water
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
  • Designed to meet IP65
  • Hammond 1590W Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 187.5mm
Enclosure Width 119.5mm
Enclosure Height 56mm
Colour Black
Protection Rating IP65
Finish Powder painted
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot