Hammond 1590WBBK Watertight Diecast Enclosure Black (111.5 x 59.5 x 31mm)

Order Code:

30-6001

Brand: Hammond MPN: 1590WBBK GTIN-14: 00623980676944
Qty Unit Price (Ex VAT)
1+ £13.99
50+ £12.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
424 in stock, despatched in 1 working daysBack-order availability date - 19/04/2026

This Hammond 1590WBBK enclosure measures 111.5 x 59.5 x 31mm and is part of a range of black finished, watertight diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction with gasket providing protection against ingress of dust and water
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
  • Designed to meet IP65
  • Hammond 1590W Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 111.5mm
Enclosure Width 59.5mm
Enclosure Height 31mm
Colour Black
Protection Rating IP65
Finish Powder painted
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot