Hammond 1590WN Watertight Diecast Enclosure 121 x 66 x 40 Natural

MPN
1590WN
Brand
Hammond
GTIN-14
00623980539751
Order Code
30-5986
Country of Origin
Taiwan
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £15.85
50+ £15.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 1 working daysBack-order availability date - 15/05/2026

This Hammond 1590WN enclosure measures 121 x 66 x 40mm and is part of a range of natural finished, watertight diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction with gasket providing protection against ingress of dust and water
  • Vibra finished for a smooth surface with no sharp edges
  • Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
  • Designed to meet IP65
  • Hammond 1590W Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 121mm
Enclosure Width 66mm
Enclosure Height 40mm
Colour Silver
Protection Rating IP65
Finish Natural
Internal Features PCB mounting
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot