CamdenBoss CNMB/2/TG508P DIN Rail Box Perforated 5.08mm Pitch 35.5 x 13.8 x20mm

Order Code:

30-5809

Brand: CamdenBoss MPN: CNMB/2/TG508P
Qty Unit Price (Ex VAT)
5+ £0.544
10+ £0.514
100+ £0.493
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 21/05/2026

A 5.08mm perforated terminal guard suitable for use with CamdenBoss CNMB series DIN rail mounting enclosures.


  • Length: 17.5mm
  • Width: 14.3mm
  • Height: 20mm
  • Weight: 1g
  • Material: polycarbonate
  • Colour: light grey
  • UL rating: UL94-V0
  • Terminal guard type: 5.08mm perforated
  • Terminal positions: 2
  • Camden type CNMB/2/TG508P

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type DIN rail
Enclosure Height 20mm
Enclosure Length 35.5mm
Enclosure Width 13.8mm
Colour Light grey
Protection Rating None
External Features Perforated
Material Polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot