Easter Opening Hours and Delivery Dates here

Hammond 1455D602BK Extruded Aluminium Enclosure 60 x 45 x 25mm Black

Order Code:

30-4859

Brand: Hammond MPN: 1455D602BK GTIN-14: 00623980483702
Qty Unit Price (Ex VAT)
1+ £10.03
50+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 1 working daysBack-order availability date - 05/04/2026

This black extruded aluminium instrument enclosure from the Hammond 1455 Series is designed to take standard Eurocards. PCBs can be mounted horizontally by sliding into internal slots extruded into the enclosure body. The rugged body is constructed from extruded aluminium with a minimum thickness of 1.5mm and has a removable sliding belly plate.


  • Size (L x W x H) 60 x 45 x 25mm
  • Ideal for housing PCBs and for equipment interfacing
  • Two black plastic end bezels with plastic end plates
  • Supplied complete with fixing screws and self-adhesive feet
  • Manufacturer's part 1455D602BK

Hammond enclosure modification


Type Instrument case
Enclosure Length 60mm
Enclosure Width 45mm
Enclosure Height 25mm
Colour Black
External Features Plastic end panels
Finish Anodised
Internal Features PCB mounting
Material Aluminium
Series 1455

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot