Hammond 1590MF Diecast Enclosure Flanged Base Natural (112 x 62 x 27mm)

Image Representative of Range

Hammond 1590MF Diecast Enclosure Flanged Base Natural (112 x 62 x 27mm)

MPN
1590MF
Brand
Hammond
GTIN-14
00623980536880
Order Code
30-4763
Country of Origin
Canada
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £19.23
50+ £19.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 26/06/2026

This diecast enclosure from Hammond, 1590MF, measures 112 x 62 x 27mm and has a flanged base. It is part of a range of natural finished, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Integral cast in card guides to suit 1.5mm PCB's
  • Lid is secured with 6-32 x 1/2in machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 112mm
Enclosure Width 62mm
Enclosure Height 27mm
Colour Silver
Protection Rating IP54
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot