Hammond 1590RBK Diecast Enclosure Black (192 x 111 x 61mm)

Order Code:

30-4740

Brand: Hammond MPN: 1590RBK GTIN-14: 00623980997742
Qty Unit Price (Ex VAT)
1+ £24.49
50+ £21.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayFurther 21 despatched in 5 working days

The Hammond Diecast Enclosure 1590RBK measures 192 x 111 x 61mm and is from a range of black diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Includes integral cast in card guides to suit 1.5mm PCBs
  • Designed to meet IP54
  • Hammond 1590 Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 192mm
Enclosure Width 111mm
Enclosure Height 61mm
Colour Black
Finish Powder painted
Internal Features PCB mounting
IP Rating IP54
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot