Hammond 1590QBK Diecast Enclosure Black (120 x 120 x 34mm)

Order Code:

30-4738

Brand: Hammond MPN: 1590QBK GTIN-14: 00623980581491
Qty Unit Price (Ex VAT)
1+ £19.61
50+ £15.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 1 working daysBack-order availability date - 22/04/2026

The Hammond Diecast Enclosure 1590QBK measures 120 x 120 x 34mm and is from a range of black diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Includes integral cast in card guides to suit 1.5mm PCBs
  • Designed to meet IP54
  • Hammond 1590 Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120mm
Enclosure Width 120mm
Enclosure Height 34mm
Colour Black
Protection Rating IP54
Finish Powder painted
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot