Hammond 1590NBK Diecast Enclosure Black (121 x 66 x 40mm)

MPN
1590NBK
Brand
Hammond
GTIN-14
00623980539836
Order Code
30-4735
Country of Origin
Taiwan
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £16.94
50+ £14.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 8 in stockBack-order availability date - 24/06/2026

The Hammond Diecast Enclosure 1590YNBK measures 121 x 66 x 40mm and is from a range of black diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Includes integral cast in card guides to suit 1.5mm PCBs
  • Designed to meet IP54
  • Hammond 1590 Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 121mm
Enclosure Width 66mm
Enclosure Height 40mm
Colour Black
Protection Rating IP54
Finish Powder painted
Internal Features PCB mounting
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot