Hammond 1590R Diecast Enclosure Natural (192 x 111 x 61mm)

Order Code:

30-4705

Brand: Hammond MPN: 1590R GTIN-14: 00623980543901
Qty Unit Price (Ex VAT)
1+ £19.81
50+ £17.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 1 working daysBack-order availability date - 21/03/2026

The Hammond Diecast Enclosure 1590R measures 192 x 111 x 61mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Includes integral cast in card guides to suit 1.5mm PCBs
  • Designed to meet IP54
  • Hammond 1590 Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 192mm
Enclosure Width 111mm
Enclosure Height 61mm
Colour Silver
Protection Rating IP54
Finish Natural
Internal Features PCB mounting
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot