Hammond 1590KK Diecast Enclosure Natural (125 x 125 x 56mm)

MPN
1590KK
Brand
Hammond
GTIN-14
00623980808970
Order Code
30-4695
Country of Origin
Taiwan
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £19.81
50+ £14.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 41 in stockBack-order availability date - 23/06/2026

The Hammond Diecast Enclosure 1590KK measures 125 x 125 x 56mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Includes integral cast in card guides to suit 1.5mm PCBs
  • Designed to meet IP54
  • Hammond 1590 Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 125mm
Enclosure Width 125mm
Enclosure Height 56mm
Colour Silver
Protection Rating IP54
Finish Natural
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot