Hammond 1590B Diecast Enclosure Natural (111.5 x 59.5 x 31mm)

MPN
1590B
Brand
Hammond
UPC-12
623980538501
Order Code
30-4682
Country of Origin
Taiwan
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £8.82 £7.77
50+ £6.04 £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 423 in stockFurther 335 despatched in 5 working days

The Hammond Diecast Enclosure 1590B measures 111.5 x 59.5 x 31mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 111.5mm
Enclosure Width 59.5mm
Enclosure Height 31mm
Colour Silver
Protection Rating IP54
Finish Natural
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot