Hammond 1434-22 Chassis Bottom Panel 305 x 203mm Aluminium Natural

MPN
1434-22
Brand
Hammond
GTIN-14
00623980494807
Order Code
30-4668
Country of Origin
Canada
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.36
50+ £11.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 26 in stockBack-order availability date - 26/07/2026

A bottom panel to suit aluminium chassis from the Hammond 1444 series.


  • Material: aluminium
  • Finish: natural
  • Thickness: 1mm
  • See Technical Details for size compatibility
  • Hammond type 1434-22

Hammond enclosure modification


Type Chassis bottom panel
Colour Silver
Enclosure Length 305mm
Enclosure Width 203mm
Finish Natural
Material Aluminium
Series 1434

Reviews

Be the first to submit a review

Trustpilot