Hammond 1434-16 Chassis Bottom Panel 254 x 152mm Aluminium Natural

MPN
1434-16
Brand
Hammond
GTIN-14
00623980494500
Order Code
30-4667
Country of Origin
Canada
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.00
50+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 02/09/2026


A bottom panel to suit aluminium chassis from the Hammond 1444 series.


  • Material: aluminium
  • Finish: natural
  • Thickness: 1mm
  • See Technical Details for size compatibility
  • Hammond type 1434-16

Hammond enclosure modification


Type Chassis bottom panel
Colour Silver
Enclosure Length 254mm
Enclosure Width 152mm
Finish Natural
Material Aluminium
Series 1434

Reviews

Be the first to submit a review

Trustpilot