Hammond 1434-12 Chassis Bottom Panel 178 x 127mm Aluminium Natural

MPN
1434-12
Brand
Hammond
GTIN-14
00623980494302
Order Code
30-4666
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £6.17
10+ £5.37
50+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 06/11/2026

A bottom panel to suit aluminium chassis from the Hammond 1444 series.


  • Material: aluminium
  • Finish: natural
  • Thickness: 1mm
  • See Technical Details for size compatibility
  • Hammond type 1434-12

Hammond enclosure modification


Type Chassis bottom panel
Colour Silver
Enclosure Length 178mm
Enclosure Width 127mm
Finish Natural
Material Aluminium
Series 1434

Reviews

Be the first to submit a review

Trustpilot