Hammond 1590BOR Aluminium 'Stomp Box' Enclosure Orange (112 x 60 x 31mm)

MPN
1590BOR
Brand
Hammond
GTIN-14
00623980403922
Order Code
30-4356
Country of Origin
Taiwan
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.87
50+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 66 despatched in 5 working days

The Hammond Aluminium ‘Stomp Box’ Enclosure Orange 1590BOR (112 x 60 x 31mm) is a diecast aluminium electronic instrument enclosure. Painted with tough polyester powder paint for long lasting smooth finish.

Easy to machine and the smooth finish also makes the application of labels, stickers or silk screening easy.

The lap joint lid also provides good EMI/RFI screening.


  • Rugged die-cast aluminium enclosure, which is easy to machine
  • Orange powder coated finish
  • Lap joint construction of lid provides protection against the ingress of dust or splashing moisture
  • Designed to meet IP54
  • Hammond series 1590

Hammond enclosure modification


Type Stomp Boxes
Enclosure Length 112mm
Enclosure Width 60mm
Enclosure Height 31mm
Colour Orange
Protection Rating IP54
Finish Gloss powder painted
Material Diecast aluminium
Series 1590B

Reviews

Be the first to submit a review

Trustpilot