Christmas Opening Hours and Delivery Dates here

Hammond 1590WBX2 Watertight Diecast Enclosure 254 x 70 x 34.5 Natural

Order Code:

30-2669

Brand: Hammond MPN: 1590WBX2 GTIN-14: 00623980405445
Qty Unit Price (Ex VAT)
1+ £30.66
50+ £30.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working daysBack-order availability date - 25/12/2025

This Hammond 1590WBX2 enclosure measures 254 x 70 x 34.5mm and is part of a range of natural finished, watertight diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction with gasket providing protection against ingress of dust and water
  • Vibra finished for a smooth surface with no sharp edges
  • Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
  • Designed to meet IP65
  • Hammond 1590W Series

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 254mm
Enclosure Width 70mm
Enclosure Height 34.5mm
Colour Silver
Finish Natural
IP Rating IP65
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot