CamdenBoss Cover Clear M1 CNMB/1/PC

MPN
CNMB/1/PC
Brand
CamdenBoss
Order Code
30-2578
Country of Origin
United Kingdom
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £0.963
10+ £0.889
100+ £0.733
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 6 weeks

The CamdenBoss CNMB/1/PC is a clear cover suitable for use with CNMB/1 series DIN mounting enclosures.


  • Length: 14mm
  • Width: 42mm
  • Height: 5mm
  • Weight: 2g
  • Material: polycarbonate
  • Colour: clear
  • UL rating UL94-V0
  • Size: 1
  • Cover type: flat
  • CamdenBoss type CNMB/1/PC

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type CNMB Standard Covers
Enclosure Height 5mm
Enclosure Length 14mm
Enclosure Width 42mm
Colour Transparent
Protection Rating None
Material Polycarbonate

Reviews

Be the first to submit a review

Trustpilot