CamdenBoss Cover Grey M5 CNMB/5/PG

Order Code:

30-2574

Brand: CamdenBoss MPN: CNMB/5/PG
Qty Unit Price (Ex VAT)
1+ £1.01
10+ £0.941
100+ £0.763
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/06/2026

The CamdenBoss CNMB/5/PG is a grey cover suitable for use with CNMB/5 series DIN mounting enclosures.


  • Length: 85mm
  • Width: 42mm
  • Height: 5mm
  • Weight: 8g
  • Material: polycarbonate
  • Colour: grey
  • UL rating UL94-V0
  • Size: 5
  • Cover type: flat
  • CamdenBoss type CNMB/5/PG

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Enclosure Height 5mm
Enclosure Length 85mm
Enclosure Width 42mm
Colour Grey
Protection Rating None
Material Polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot