Christmas Opening Hours and Delivery Dates here
Hammond 1593QPCB Protoboard PCB for 30-1852 1593QTBU

Image Representative of Range

Hammond 1593QPCB Protoboard PCB for 30-1852 1593QTBU

Order Code:

30-1868

Brand: Hammond MPN: 1593QPCB GTIN-14: 00623980132273
Qty Unit Price (Ex VAT)
1+ £8.26
50+ £6.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 07/02/2026


ProtoBoard printed circuit board, high quality FR4 glass epoxy board, lead
free, etched copper PCB (single sided) with a flux coating for easy soldering,
for use with Hammond 1593QTBU enclosures.



Hammond enclosure modification


Type Hand-Held Enclosures
Enclosure Height 2mm
Enclosure Length 68mm
Enclosure Width 59mm
Material FR4 glass
Series 1593

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot