Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


R-TECH 301780 ABS Multipurpose Enclosure 197.4 x 113 x 63mm

Order Code:  

30-1780

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 301780  Copy to clipboard EAN-13: 5053556002825
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.32
5+ £4.05
10+ £3.74
25+ £3.53
50+ £3.35
125+ £3.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
361 in Stock, despatched same dayAdditional quantity lead time 5 months

A multipurpose enclosure moulded in textured, high impact black ABS which can be easily drilled or punched.


  • External dimensions: 197.4 x 113 x 63mm
  • Lid is retained by 4 self-tapping screws (supplied)
  • Printed circuit board slots included in base
  • Attractive matt surface finish
  • UL94-HB flame resistance rating
  • Ingress protection: IP20
Type General purpose ABS
Material ABS
Enclosure Height 63mm
Enclosure Width 113mm
IP Rating IP20
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features High impact
Finish Textured
Enclosure Length 197.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review