R-TECH Multipurpose ABS Enclosures

R-TECH Brand: R-TECH

A range of multipurpose enclosures moulded in textured, high impact black ABS which can be easily drilled or punched.

  • Range of sizes
  • Lids are retained by 4 self-tapping screws (supplied)
  • Printed circuit board slots included in base
  • Attractive matt surface finish
  • UL94-HB flame resistance rating
  • Ingress protection: IP20
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Enclosure Length Enclosure Width External dimensions Colour External Features Internal Features Material
R-TECH 301777 ABS Multipurpose Enclosure 83 x 54 x 30mm
R-TECH 301777 ABS Multipurpose Enclosure 83 x 54 x 30mm
Standard range
Order code: 30-1777
MPN: 301777

Despatched same day - 362 in stockAdditional quantity lead time 5 months
1+ £1.71
5+ £1.62
10+ £1.50
25+ £1.41
50+ £1.33
125+ £1.30
Price per unit Ex VAT
30mm 83mm 54mm 83 x 54 x 30mm Black High impact PCB mounting ABS
R-TECH 301778 ABS Multipurpose Enclosure 130 x 68 x 44mm
R-TECH 301778 ABS Multipurpose Enclosure 130 x 68 x 44mm
Standard range
Order code: 30-1778
MPN: 301778

Despatched same day - 205 in stockAdditional quantity lead time 5 months
1+ £2.52
5+ £2.36
10+ £2.19
25+ £2.05
50+ £1.95
125+ £1.91
Price per unit Ex VAT
44mm 130mm 68mm 130 x 68 x 44mm Black High impact PCB mounting ABS
R-TECH 301779 ABS Multipurpose Enclosure 157.8 x 95.5 x 53mm
R-TECH 301779 ABS Multipurpose Enclosure 157.8 x 95.5 x 53mm
Standard range
Order code: 30-1779
MPN: 301779

Despatched same day - 147 in stockAdditional quantity lead time 5 months
1+ £3.63
5+ £3.41
10+ £3.15
25+ £2.98
50+ £2.82
125+ £2.74
Price per unit Ex VAT
53mm 157.8mm 95.5mm 157.8 x 95.5 x 53mm Black High impact PCB mounting ABS
R-TECH 301780 ABS Multipurpose Enclosure 197.4 x 113 x 63mm
R-TECH 301780 ABS Multipurpose Enclosure 197.4 x 113 x 63mm
Standard range
Order code: 30-1780
MPN: 301780

Despatched same day - 87 in stockAdditional 60 due on 02/12/2026
1+ £4.45
5+ £4.18
10+ £3.86
25+ £3.64
50+ £3.46
125+ £3.37
Price per unit Ex VAT
63mm 197.4mm 113mm 197.4 x 113 x 63mm Black High impact PCB mounting ABS

Trustpilot