Hammond 1455Q2201RD Extruded Aluminium Enclosure 220 x 125 x 51.5mm Red

MPN
1455Q2201RD
Brand
Hammond
GTIN-14
00623980102825
Order Code
30-1485
Country of Origin
Canada
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £40.53
50+ £32.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 23/06/2026


This red extruded aluminium instrument enclosure from the Hammond 1455 Series is designed to take standard Eurocards. PCBs can be mounted horizontally by sliding into internal slots extruded into the enclosure body. The rugged body is constructed from extruded aluminium with a minimum thickness of 1.5mm and has a removable sliding belly plate.


  • Size (L x W x H) 220 x 125 x 51.5mm
  • Ideal for housing PCBs and for equipment interfacing
  • Two black plastic end bezels with aluminium end plates
  • Supplied complete with fixing screws and self-adhesive feet
  • Manufacturer's part 1455Q2201RD

Hammond enclosure modification


Type Instrument case
Enclosure Length 220mm
Enclosure Width 125mm
Enclosure Height 51.5mm
Colour Red
External Features Aluminium end panels
Finish Anodised
Internal Features PCB mounting
Material Aluminium
Series 1455

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot