CamdenBoss CNMB/9/HPCC Curved Hinged Cover Clear for CNMB/9

MPN
CNMB/9/HPCC
Brand
CamdenBoss
Order Code
30-1204
Country of Origin
United Kingdom
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3000+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 07/08/2026

The CamdenBoss CNMB/9/HPCC is a curved, hinged, clear cover suitable for use with CNMB/9 series DIN mounting enclosures. For use with extended height module only.


  • Length: 154mm
  • Width: 42mm
  • Height: 5mm
  • Weight: 14g
  • Material: polycarbonate
  • Colour: clear
  • UL rating UL94-V0
  • Size: 9
  • Cover type: curved, hinged, curved
  • CamdenBoss type CNMB/9/HPCC

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type CNMB Curved Hinged Covers
Enclosure Height 5mm
Enclosure Length 154mm
Enclosure Width 42mm
Colour Transparent
Protection Rating None
Material Polycarbonate

Reviews

Be the first to submit a review

Trustpilot