A solid terminal guard suitable for use with CamdenBoss CNMB series DIN rail mounting enclosures.
- Length: 17.5mm
- Width: 14.3mm
- Height: 20mm
- Weight: 1g
- Material: polycarbonate
- Colour: light grey
- UL rating: UL94-V0
- Terminal guard type: solid
- Terminal positions: 1
- Camden type CNMB/1/TGS
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Type |
DIN rail |
| Enclosure Height |
20mm |
| Enclosure Length |
17.5mm |
| Enclosure Width |
14.3mm |
| Colour |
Light grey |
| Protection Rating |
None |
| External Features |
Solid |
| Material |
Polycarbonate |