Hammond 1583H8E1BKDP 100-240 VAC / 10A IEC Double Pole Switched Rack PDU 8 Rear

Order Code:

30-0527

Brand: Hammond MPN: 1583H8E1BKDP GTIN-14: 00623980032207
Qty Unit Price (Ex VAT)
1+ £99.75
50+ £87.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 1 working daysBack-order availability date - 27/04/2026

A 1U deep, horizontal mounting, outlet strip designed for power distribution on the rear of a 19in. rack.

The strip has one IEC 320 - C14 inlet and eight IEC 320 - C13 outlets and an all-steel housing with a black powder-coat finish.


  • Rear mounting
  • Rocker type On-Off switch (double pole, single throw) with green light
  • Rated 100 to 240V AC, 10A, 50/60Hz
  • Includes 10A circuit breaker to prevent accidental line overload
  • cULus listed to UL 60950-1 (2nd Edition); Amd1 + Amd2, and CAN/CSA C22.2 No. 60950-1-07 (2nd Edition); Amd1 + Amd2
  • TÜV certified to EN 60950-1:2006/A2:2013-09, and IEC 60950-1 (ed.2); am1;am2
  • CE compliant to the European Low Voltage Directive 2014/35/EU
  • Hammond type 1583H8E1BKDP

Hammond enclosure modification


Type Outlet strip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot