Hammond 1582EDP Series 100 to 240V AC 10A IEC Double Pole Switched Outlet Strips

Hammond Brand: Hammond

1U deep, horizontal mounting, outlet strips designed for power distribution on the front or rear of a 19in. rack.

The strips have 1 IEC 320 - C14 inlet and 8 IEC 320 - C13 outlets and an all-steel housing with a black powder-coat finish.

  • Rocker type On-Off switch (double pole, single throw) with green light
  • Rated 100 to 240V AC, 10A, 50/60Hz
  • Includes 10A circuit breakers to prevent accidental line overload
  • cULus listed to UL 60950-1 (2nd Edition); Amd1 + Amd2, and CAN/CSA C22.2 No. 60950-1-07 (2nd Edition); Amd1 + Amd2
  • TÜV certified to EN 60950-1:2006/A2:2013-09, and IEC 60950-1 (ed.2); am1;am2
  • CE compliant to the European Low Voltage Directive 2014/35/EU
  • Hammond 1582E DP series
Description Image Product Buy Pricing (Ex VAT) Type
Hammond 1582H8E1BKDP 100-240 VAC / 10A IEC Double Pole Switched Rack PDU 8 Front
Hammond 1582H8E1BKDP 100-240 VAC / 10A IEC Double Pole Switched Rack PDU 8 Front
Standard range
Order code: 30-0526
MPN: 1582H8E1BKDP

Despatched within 1 working day - 1 in stockBack-order availability date - 24/10/2026
1+ £94.12
Price per unit Ex VAT
Outlet strip
Hammond 1583H8E1BKDP 100-240 VAC / 10A IEC Double Pole Switched Rack PDU 8 Rear
Hammond 1583H8E1BKDP 100-240 VAC / 10A IEC Double Pole Switched Rack PDU 8 Rear
Standard range
Order code: 30-0527
MPN: 1583H8E1BKDP

Despatched within 1 working day - 35 in stockBack-order availability date - 24/10/2026
1+ £94.37
10+ £94.25
50+ £94.12
Price per unit Ex VAT
Outlet strip

Trustpilot