A high quality double-pole switched outlet strip from Hammond.
The strip has one IEC 320 - C14 inlet and four IEC 320 - C13 outlets and is constructed from tough extruded aluminium with a black powder-coated steel cover. Mounting feet, with keyhole slots, allow temporary mounting if required.
- 1x IEC 320 - C14 inlet
- 4x IEC 320 - C13 outlets
- Rocker type On-Off switch (double pole, single throw) with green light
- Rated 100 to 240V AC, 10A, 50/60Hz
- Designed for use with IEC power cords
- Includes 10A circuit breaker to prevent accidental line overload
- cULus listed to UL 60950-1 (2nd Edition); Amd1 + Amd2, and CAN/CSA C22.2 No. 60950-1-07 (2nd Edition); Amd1 + Amd2.
- TÜV certified to EN 60950-1:2006/A2:2013-09, and IEC 60950-1 (ed.2); am1;am2
- CE compliant to the European Low Voltage Directive 2014/35/EU
- Hammond type 1581H4DP
