Hammond 1581H Series 100 to 240V AC 10A IEC Double Pole Switched Outlet Strips

Hammond Brand: Hammond

A range of high quality double-pole switched outlet strips from Hammond.

The strips have 1 IEC 320 - C14 inlet and 4, 5, 6 or 8 IEC 320 - C13 outlets and are constructed from tough extruded aluminium with a black powder-coated steel cover. Mounting feet, with keyhole slots, allow temporary mounting if required.

  • 1x IEC 320 - C14 inlet
  • 4, 5, 6 or 8 IEC 320 - C13 outlets
  • Rocker type On-Off switch (double pole, single throw) with green light
  • Rated 100 to 240V AC, 10A, 50/60Hz
  • Designed for use with IEC power cords
  • Includes 10A circuit breaker to prevent accidental line overload
  • cULus listed to UL 60950-1 (2nd Edition); Amd1 + Amd2, and CAN/CSA C22.2 No. 60950-1-07 (2nd Edition); Amd1 + Amd2.
  • TÜV certified to EN 60950-1:2006/A2:2013-09, and IEC 60950-1 (ed.2); am1;am2
  • CE compliant to the European Low Voltage Directive 2014/35/EU
  • Hammond 1581 DP series
Description Image Product Buy Pricing (Ex VAT) Type
Hammond 1581H4DP 100-240 VAC / 10A IEC Double Pole Switched Outlet Strip 4 Way
Hammond 1581H4DP 100-240 VAC / 10A IEC Double Pole Switched Outlet Strip 4 Way
Standard range
Order code: 30-0522
MPN: 1581H4DP

Despatched within 1 working day - 55 in stockBack-order availability date - 27/10/2026
1+ £83.55
10+ £72.66
50+ £63.18
Price per unit Ex VAT
Outlet strip
Hammond 1581H5DP 100-240 VAC / 10A IEC Double Pole Switched Outlet Strip 5 Way
Hammond 1581H5DP 100-240 VAC / 10A IEC Double Pole Switched Outlet Strip 5 Way
Standard range
Order code: 30-0523
MPN: 1581H5DP

Despatched within 1 working day - 54 in stockBack-order availability date - 27/10/2026
1+ £69.45
10+ £62.88
50+ £56.93
Price per unit Ex VAT
Outlet strip
Hammond 1581H6DP 100-240 VAC / 10A IEC Double Pole Switched Outlet Strip 6 Way
Hammond 1581H6DP 100-240 VAC / 10A IEC Double Pole Switched Outlet Strip 6 Way
Standard range
Order code: 30-0524
MPN: 1581H6DP

Despatched within 1 working day - 2 in stockBack-order availability date - 27/10/2026
1+ £80.86
10+ £70.32
50+ £61.15
Price per unit Ex VAT
Outlet strip
Hammond 1581H8DP 100-240 VAC / 10A IEC Double Pole Switched Outlet Strip 8 Way
Hammond 1581H8DP 100-240 VAC / 10A IEC Double Pole Switched Outlet Strip 8 Way
Standard range
Order code: 30-0525
MPN: 1581H8DP

Despatched within 1 working day - 149 in stockBack-order availability date - 27/10/2026
1+ £69.76
Price per unit Ex VAT
Outlet strip

Trustpilot