Fibox Piccolo ABS M 95 G 230 x 140 x 95mm Grey Cover IP66/67

MPN
ABS M 95 G enclosure
Brand
Fibox
Order Code
30-0483
Country of Origin
Finland

Discontinued


This Piccolo ABS enclosure from Fibox has been specially designed to house push-buttons, terminal blocks, motor starters and electronic devices.

The box is also ideal for mounting and protecting process control sensors and switches.


  • Dimensions: 230 x 140 x 95mm
  • Material: ABS
  • Ingress protection (EN 60529): IP66/IP67
  • Impact resistance (EN 62262): IK07
  • Electrical insulation: totally insulated
  • Halogen free (DIN/VDE 0472, Part 815): 1
  • Flammability rating: UL 94 HB
  • Glow wire test (IEC 695-2-1) °C: 650
  • NEMA class: NEMA 1, 4, 4X, 6, 6P, 12, 13
  • Fibox type Piccolo ABS M 95 G

Enclosure modification


Type General purpose ABS
Enclosure Height 95mm
Enclosure Length 230mm
Enclosure Width 140mm
Colour Light grey
Dimensions 230 x 140 x 95mm
External Features Polyurethane gasket
Finish Plain
Flame Resistance UL 94 HB
Internal Features Mounting pillars
IP Rating IP66/67
Material ABS
Series Piccolo

Trustpilot