Easter Opening Hours and Delivery Dates here

Fibox Piccolo ABS B 65 G 110 x 80 x 65mm Grey Cover IP66/67

Order Code:

30-0478

Brand: Fibox MPN: ABS B 65 G enclosure EAN-13: 6418074001993
Qty Unit Price (Ex VAT)
8+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Available to back orderBack-order availability date - 02/05/2026

Planning to buy a range of enclosures for your latest project?

This Piccolo ABS enclosure from Fibox has been specially designed to house push-buttons, terminal blocks, motor starters and electronic devices.

The box is also ideal for mounting and protecting process control sensors and switches.


  • Dimensions: 110 x 80 x 65mm
  • Material: ABS
  • Ingress protection (EN 60529): IP66/IP67
  • Impact resistance (EN 62262): IK07
  • Electrical insulation: totally insulated
  • Halogen free (DIN/VDE 0472, Part 815): 1
  • Flammability rating: UL 94 HB
  • Glow wire test (IEC 695-2-1) °C: 650
  • NEMA class: NEMA 1, 4, 4X, 6, 6P, 12, 13
  • Fibox type Piccolo ABS B 65 G
  • Strong
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight,
  • RAL 7035




Enclosure Height 65mm
Enclosure Length 110mm
Enclosure Width 80mm
Colour Light grey
Protection Rating IK07
Dimensions 110 x 80 x 65mm
External Features Polyurethane gasket
Flammability Rating UL 94 HB
Internal Features Mounting pillars
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot