Hylec DN16E Grey General Purpose ABS Enclosure 125x125x175mm Grey Lid

Hylec DN16E Grey General Purpose ABS Enclosure 125x125x175mm Grey Lid

Order Code:

30-0466

Brand: Hylec MPN: DN16E

Discontinued


Planning to buy a range of enclosures for your latest project?

This versatile Hylec DN16E junction box is supplied complete with a DIN rail mounting strip as well as offering many mounting options for circuit boards to be positioned from side-to-side, corner-to-corner or mounted on the pillars moulded into the base.
  • Size 125 x 125 x 175mm
  • Grey lid
  • Supplied complete with 35mm DIN rail section & mounting screws, etc.
  • Multiple slots for vertical PCB mounting
  • Captive plastic screws in lid
  • Made from flame retardant ABS to UL94-HB
  • Sealed to IP66
  • Robust to IK08
  • Temperature range -10 to +80°C
  • Hylec type DN16E
Type General purpose ABS
Enclosure Height 125mm
Enclosure Length 175mm
Enclosure Width 125mm
Colour Grey
External Features Captive screws in lid
Finish Plain
Flame Resistance UL94-HB
Internal Features DIN rail, slots, pillars
IP Rating IP66
Material ABS
Series DN
Size 125 x 125 x 175mm
Size 1 5 x 125 x 175mm

Trustpilot