Hammond RL6105-F Flanged ABS Wall Mount Instrument Enclosure 80x60x30 Grey

MPN
RL6105-F
Brand
Hammond
GTIN-14
00623980178660
Order Code
30-0044
Country of Origin
Taiwan
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £3.01
50+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 910 in stockBack-order availability date - 06/07/2026

Hand held or wall mount instrument enclosure 80 x 60 x 30mm from Hammond, moulded in light grey general purpose ABS plastic with a flanged lid.


  • Size 80 x 60 x 30mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6105-F

Hammond enclosure modification


Type Flanged
Enclosure Height 30mm
Enclosure Length 80mm
Enclosure Width 60mm
Colour Grey
Protection Rating IP54
External Features Flanged
Internal Features PCB mounting
Material ABS
Size 80 x 60 x 30mm

Reviews

Be the first to submit a review

Trustpilot