Hammond 1599TABMBK Hand Held Tablet Enclosure 170 x 135 x 27 Black

MPN
1599TABMBK
Brand
Hammond
GTIN-14
00623980401164
Order Code
30-0004
Country of Origin
Canada
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.14
50+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 112 in stockBack-order availability date - 26/05/2026

This hand held tablet-style enclosure from the Hammond 1599TABL Series is made from black flame retardant ABS plastic. The range also includes a version which has a battery compartment and door.


  • Size 170 x 135 x 27mm
  • Ergonomically designed for a comfortable fit in the user's hand
  • Perfect for instrument or mobile data enclosures requiring a touch screen
  • Moulded from flame retardant ABS plastic with a UL flammability rating of 94V-0
  • Has end panel which is removable for easy modification
  • Lap joint construction provides protection against dust and water (designed to meet IP54)
  • Bottom half of enclosure includes a moulded inlay for labels (50 x 50 mm)
  • Enclosure is assembled with six M3 0.5 x 18mm Phillips machine screws, threaded into integral brass bushings
  • Ideal for applications when repetitive assembly and disassembly are required
  • PC Board standoffs moulded into top and bottom of case
  • Manufacturer's part no 1599TABMBK

Hammond enclosure modification


Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 170mm
Enclosure Width 135mm
Enclosure Height 27mm
Colour Black
Protection Rating IP54
External Features Tablet
Flame Resistance UL94-V0
Internal Features PCB Mounting
Series 1599TAB
Size 170 x 135 x 27mm
Size 1 0 x 135 x 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot