Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ON Semi 2N7002 Rl3000 MOSFET SOT23 - Reel of 3000

ON Semi 2N7002 Rl3000 MOSFET SOT23 - Reel of 3000

Order Code:  

47-0120

  Copy to clipboard
Brand: On Semiconductor  Copy to clipboard MPN: 2N7002  Copy to clipboard
 Report an error

Discontinued

Surface mount MOSFET transistors in a SOT-23 package.


  • Small signal MOSFET
  • N-Channel type
  • 60V drain-source breakdown voltage
  • 3R drain-source on-resistance
  • 310mA drain current
  • 20V gate source voltage
  • 1.7ns turn-on time
  • 4.8ns turn-off time
  • 420mW power
  • SOT-23 case
  • Reel of 3000
Channel Type N-Channel
Drain Current 0.31A
Drain-Source Breakdown Voltage 60V
Drain-Source On-Resistance
Gate Source Voltage 20V
Package/Case SOT-23
Power Dissipation 0.42W

Reviews


Be the first to submit a review