Finder 60.12 Series Power Relays DPDT 10A

Finder Brand: Finder

A series of 2-pole changeover power relays.

  • Fitted with octal plug in bases
  • Relays incorporate a manual test button with a mechanical flag contact operating indicator
  • May be controlled by Finder 86 series timer module (48-0780 - see this section for details
  • Flame retardent cover
  • Approved to BSI, VDE, CSA, UL, BEAB, IMQ, SETI, SEMKO, DEMKO and SEV standards
  • Finder 60-12 series
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Current Coil Resistance Rated control supply voltage DC Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Voltage type for actuating Contact Configuration Switching Current Complete with socket Degree of protection (IP) Depth Drive, polarization Drive, switching attitude Height Length Material contact Material of contact insert Material of contact surface Mounting Type
Finder 60.12.9.012.0040 12V Relay DPDT DC Octal Base Fitting
Finder 60.12.9.012.0040 12V Relay DPDT DC Octal Base Fitting
Standard range
Order code: 60-1610
MPN: 60.12.9.012.0040

Despatched same day - 55 in stockAdditional quantity lead time 7 days
1+ £8.82
Price per unit Ex VAT
12V DC 109mA 110Ω 12 - 12V DC 2CO (DPDT) 10A false N/A 36.4mm Polarity free Mono stable 54.2mm 32.5mm Other copper alloys Duroplast Untreated Octal plug-in
Finder 60.12.8.230.0040 230V Relay Octal Base Fitting DPDT AC
Finder 60.12.8.230.0040 230V Relay Octal Base Fitting DPDT AC
Standard range
Order code: 60-1620
MPN: 60.12.8.230.0040

Despatched same day - 18 in stockAdditional quantity lead time 7 days
1+ £9.44
Price per unit Ex VAT
230V AC 9.6mA 7250Ω 230 - 230V 230 - 230V AC 2CO (DPDT) 10A false N/A 36.4mm Polarity free Mono stable 54.2mm 32.5mm Other copper alloys Duroplast Untreated Octal plug-in

Trustpilot