270k 1% 0.4W Royal Ohm Metal Film Resistor 100pc Cut Tape

Image Representative of Range

270k 1% 0.4W Royal Ohm Metal Film Resistor 100pc Cut Tape

MPN
MFF04FF2703KIT
Brand
Royal Ohm
Order Code
62-3695
Country of Origin
Thailand
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £2.97
2+ £2.81
3+ £2.65
5+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 6 months

A 270K 0.4W 1% ultraminiature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø1.9 x 3.7mm
  • Supplied in 100x pieces on cut tape
Type Metal film resistor
Resistance 270kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.4W
PPM 200ppm
Case Type Axial

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot