Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-715-000 Ambicore Power and Signal Multicore 15 AMP 100m

Order Code:  

02-3077

 
Brand: Van Damme  MPN: 268-715-000 
 Report an error

Discontinued

The Ambicore is a hybrid multi-core with an AES/EBU screened and jacketed pair combined with 1mm, 1.5mm or 2.5mm jacketed power cables. Very flexible and specified for dynamic use this cable range provides an elegant solution to the problem of integrated signal and power distribution.


  • Supplied as 15A
  • AES/EBU twisted pair suitable for analogue balanced and digital audio
  • Suitable for any 100 to 110Ω balanced data application
  • Power elements compliant with HO5VV-F harmonised standard
  • Ultra pure oxygen free copper for outstanding sonic integrity
  • Supplied in lengths of 100m
Cable Diameter 3.5mm
Capacitance 50pF/m
Colour Red/black
Conductor Area 0.22mm²
Conductor Material Bare ultra pure oxygen free copper
Conductor Resistance 90Ω/km
Conductor Stranding 7/0.20mm
Conductor Stranding (AWG/Strands) 24/7AWG
Length 100m
Number of Cores 1 pair + 3

Reviews


Be the first to submit a review