Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-300-020 Transmission Grade 11mm Solid Conductor Triax 10m
Image Representative of Range

Van Damme 268-300-020 Transmission Grade 11mm Solid Conductor Triax 10m

Order Code:  

02-3314

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-300-020  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.67

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

The Van Damme Transmission Grade 11mm Solid Conductor camera cable has a polyurethane (PUR) centre for long transmission lengths and hostile environments typically found in outside broadcast situations.

Precision manufactured to ensure compatibility with industry standard triax connectors, this high-quality cable has a red outer jacket in accordance with the UK convention and has been fully tested and compliant with IEC standards.

This PUR solid centre cable is reliable and never fails to deliver, while its superb durability and impressive safety standards make it a market leader.


  • Tough and duriable - ideal for outside broadcast use
  • Polyurethane (PUR) centre
  • Silver coated pure oxygen free copper wire
  • Can be used with triax connector to BNC adaptors for long runs of serial digital video
  • 10.85mm overall diameter
  • 0.9mm jacket thickness
  • Supplied in lengths of 10m
Impedance 75Ω
Colour N/A
Length 10m
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review