Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-068-040 Pro Grade Classic XKE 1 Pair Sulphur Yellow 10m

Van Damme 268-068-040 Pro Grade Classic XKE 1 Pair Sulphur Yellow 10m

Order Code:  

02-3590

 
Brand: Van Damme  MPN: 268-068-040 
 Report an error

Discontinued

Van Damme tour grade classic XKE microphone cable combines flexibility, durability, noiseless operation and excellent handling characteristics. Van Damme microphone cables can be found in film and recording studios, high street music shops, professional touring applications and the education sector.


  • Supplied as 1-pair
  • Supplied in sulphur yellow
  • Close lapped copper screen for the best compromise between effective shielding and flexibility
  • Plain ultra pure oxygen free copper conductors
  • Unsurpassed sound quality
  • Supplied on reels of 10m
Cable Diameter 10mm
Capacitance 8pF/m
Conductor Area 32/1mm²
Conductor Material 1/0.20
Conductor Resistance 3.50Ω/km
Conductor Stranding (AWG/Strands) N/A
Length Bare silver plated ultra pure oxygen free copperm

Reviews


Be the first to submit a review