25w Megaphone with Siren

25w Megaphone with Siren

Brand
RVFM
Order Code
35-3624

Discontinued


Megaphone with Siren, 1km Range, 8x C Cells, External 12V Supply Power Supply, 25W Output Power, 230mm Diameter, 1.65kg Weight, Fitted with a Built-in 25W Amplifier and High Quality Anti-feedback Microphone, Megaphone can Project a Clear Sound up to a Distance of 1km Depending on Conditions, Handy Push-to-talk and Rotary Volume Control, Strong ABS with a Rubber Edge Protector, Comfortable Shoulder Strap, Built-in Switchable Siren Function, Comfortable Pistol Grip Handle with a Trigger Switch, Cigarette Lighter Plug for External 12v Supply, Supplied with Cable length of 5m
  • Fitted with a built-in 25W amplifier and high quality anti-feedback microphone
  • Megaphone can project a clear sound up to a distance of 1km depending on conditions
  • Handy push-to-talk and rotary volume control
  • Strong ABS with a rubber edge protector
  • Comfortable shoulder strap
  • Built-in switchable siren function
  • Comfortable pistol grip handle with a trigger switch
  • Cigarette lighter plug for external 12V supply
  • Dimensions 335 x 230mm dia.
  • Weight 1.65kg excluding batteries
  • Supplied with cable length of 5m
Diameter 230mm
Dimension 335 x 230mm dia.
Dimensions 335 x 230mm dia.
Length 335mm
Output Power 25W
Power Supply 8x C Cells, External 12V Supply
Range 1 km
Weight 1.65kg

Trustpilot