25mm Expandable Sleeve 25m Reel Grey

25mm Expandable Sleeve 25m Reel Grey

MPN
FFR 25 GRY
Brand
RVFM
Order Code
03-1491

Discontinued


Expandable Braided Sleeving, 25mm Nominal Diameter, 22mm Minimum Supplied Diameter, 36mm Maximum Expanded Diameter, Grey Colour, Polyester Material, -70°C to +150°C Temperature Range, Expands Readily to Accommodate a Range of Varying Cable form Diameters, Woven Characteristics of the Material Allow Wires and Cables to be Threaded Through the Sleeving Wall, Offers Excellent Resistance to Abrasion, Unaffected by UV Light, Resistant to Inflammable Liquids, Alkali and Salt Solutions, Cut Sleeving Ends can be Fused with a Soldering Iron to Prevent Fraying, Supplied in Reel of 25m
Sleeve Diameter 25mm
Colour Grey
Length 25m
Type Braided Sleeving

Trustpilot