25111 Kitronik Clippable 360 Degree Servo

MPN
25111
Brand
Rapid
Order Code
52-3279
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/12/2026

The Kitronik Clippable 360 Degree Servo (25111) is a compact and versatile continuous rotation servo motor designed for educational and hobbyist electronics projects. Unlike standard servos, it features crocodile clip connectors instead of pin headers, making it ideal for use with clippable system setups.

Operating at 4.8V to 6V, the servo delivers a maximum stall torque of 1.5 kg·cm at 6V, providing sufficient power for lightweight robotics and motion control applications. It includes lightweight plastic gears, which reduce overall weight while maintaining adequate durability for most educational and prototyping uses. The servo supports standard 360-degree servo control libraries and can be programmed using both MakeCode and Python, making it accessible for beginners and advanced users alike.


Type Servo
Soldering Required No
Pack Size 1

Reviews

Be the first to submit a review

Trustpilot