Tiertime UP mini / UP Plus / UP Plus 2 Nozzle Heater V2

MPN
BC0025
Brand
Tiertime
EAN-13
6920907660067
Order Code
25-0817
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £65.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 months

A spare or replacement extruder heater for the UP Min, UP Plus and UP Plus 2 3D printers.


  • Tiertime Part Number: BC0025
  • Heater V2 uses a 6mm brass nozzle
  • Nozzle screw type: Male

Please check the specification of nozzle of your machine to judge if this one can be used before purchase.

To avoid snapping off the nozzle heater, please only remove or replace the nozzle after it has been heated to the standard printing temperature.

Type Extruder heater
Connectivity Plug
Filament Diameter 1.75mm
Nozzle version 6mm V2
Output diameter 0.4mm
Size 13 x 6mm

Reviews

Be the first to submit a review

Trustpilot