Dremel DigiLab 3D45 3D Printer

Order Code:

25-0536

Brand: Dremel MPN: F0133D45JA EAN-13: 8710364080236
Qty Was Unit Price (Ex VAT)
1+ £1548.05 £1457.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

The Dremel 3D45 Digilab 3D printer provides the flexibility and reliability needed to meet the demands of higher education, Maker-spaces and industrial applications that benefit from advanced FDM (Fused Deposition Modelling) 3D printing.

Whether you are making prototypes for biomedical devices or simply producing works of art, the Dremel 3D45 quickly and accurately produces printed models in a safe, easy to use package.

The Dremel 3D45 printer has an improved extruder that minimises distractions and downtime. The extruder is designed to fit all Dremel filament materials without the need of changing any parts before operation.

Changing from one material type to another is simplified by the printer's integrated RFID recognition technology. It automatically adjusts the printer settings to suit the filament type being used and eliminates the need to re-slice files for each type of filament.

With the 3D45's integrated camera, users can monitor the progress of their printing project. For example, teachers can track the three-dimensional printing in real time with their students by accessing the camera's IP address. Using the WLAN function, users can also start their prints remotely.


  • Fully enclosed chamber for minimum noise
  • HD camera for remote monitoring
  • Easy filament set-up using RFID recognition
  • Heated bed and cooling fan prevents warping
  • Easy setup and print control via full-colour touch-screen
  • Integrated filter systems for dust and fumes
  • 50 micron build resolution
  • Fast and accurate calibration with semi-automatic levelling
  • Start printing via WiFi, Ethernet or using a file on a USB flash drive
  • CE marked
  • 1 year Dremel warranty
  • Supplied complete with 500g reel of black ECO-ABS filament, 500g reel of black Nylon filament, 3x build tapes, power cable, USB flash drive, un-clogging tool, glue stick, removing tool and instruction manual


Curriculum notes are available from Rapid. For details contact our education team at education@rapidonline.com


Accepted File Types g3drem, gcode,g
Filament Types PLA, EcoABS, Nylon, CF
Filament Diameter 1.75mm
Filtration System Carbon Air Filter
Number of Extruders 1
Connectivity Ethernet, WiFi, USB flashdrive
Dimensions 645 x 406 x 404mm
Max. Extruder Temperature 280°C
Max. Platform Temperature 100°C
Print speed 50mm/s
Print Volume 255 x 155 x 170mm
Recommended Software DigiLab
Supplied Nozzle Diameter 0.4mm

To use this facility please Sign In.

Sign In

Reviews

Worked straight out of the box

Reviewed by: Steven Fitch - Tuesday, January 12, 2021
Up and running within 20 mins of unpacking, has worked flawlessly for first week printing every day. Print cloud service is excellent added bonus for remote use as I have printer in a workshop. My first 3d printer was an open frame Velleman kit build and this is lightyears ahead of that.

Best mix of features and price

Reviewed by: Mark James - Tuesday, April 14, 2020
Having read several reviews, I decided on the 3D45 as best mix of features and price. Delivery was next day and the printer easy to setup. It is well built and has been easy to use. The enclosed design both reduces noise and reduces the effect of any ‘fumes’. I’d happily recommend it.

Trustpilot