24W Power Adapter Range with Interchangeable Heads

R-TECH Brand: R-TECH

These 24W R-TECH power adapters are supplied with four interchangeable heads that are suitable for UK, European, USA and Australian socket types.

These products are ideal for use with Audio Visual equipment, and Information Technology products that require a 24W power supply with a 2.1x5.5x12mm C+ve connector.

Safety tested to the latest standards these products have DOE level VI efficiency performance and feature over current and short circuit protection to EN62368.

  • Supplied with 4 interchangeable AC heads
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved
  • Designed for indoor use only, and not suitable for use in damp or wet conditions.

    Description Image Product Buy Pricing (Ex VAT) Output Current Output Voltage Output Voltage (DC) Type AC Input Plug Nationality Dimensions Plug Type Polarity Power Rating Supply Voltage Range
    R-TECH 857071 AC/DC Adapter 12vdc 2amp Multi Head
    R-TECH 857071 AC/DC Adapter 12vdc 2amp Multi Head
    Standard range
    Order code: 85-7071
    MPN: 857071

    Despatched same day - 53 in stockAdditional quantity lead time 7 days
    1+ £8.30
    5+ £7.70
    10+ £7.48
    25+ £7.38
    Price per unit Ex VAT
    2A 12V DC 12V Multi Head Power Adapter AUS, Euro, UK, USA (L x W x H) 71.2 x 43.2 x 30.5mm 2.1 x 5.5 x 12mm female barrel Centre positive 24W 100 to 240V
    R-TECH 857072 AC/DC Adapter 24vdc 1amp Multi Head
    R-TECH 857072 AC/DC Adapter 24vdc 1amp Multi Head
    Standard range
    Order code: 85-7072
    MPN: 857072

    Despatched same day - 144 in stockAdditional quantity lead time 7 days
    1+ £8.55
    5+ £7.94
    10+ £7.71
    25+ £7.61
    Price per unit Ex VAT
    1A 24V DC 24V Multi Head Power Adapter AUS, Euro, UK, USA (L x W x H) 71.2 x 43.2 x 30.5mm 2.1 x 5.5 x 12mm female barrel Centre positive 24W 100 to 240V

    Trustpilot