Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruOpto OECCDD01-600 24V Constant Current LED Driver 600mA AC/DC

TruOpto OECCDD01-600 24V Constant Current LED Driver 600mA AC/DC

Order Code:  

55-2226

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OECCDD01-600  Copy to clipboard
 Report an error

Discontinued

24V 600mA constant current LED driver. 23 to 25V DC supply voltage. 1A operation current. 2 to 20V DC output. IP65.

Questions


*Question functionality currently disabled


06 April 2012 Question by: Rapid Customer | Product code: 55-2226
Q. How many 3w LEDs wil this power?
A. Hi Lyle, thanks for your question. Unfortunately it is not possible to be specific without details of the 3W led you have in mind. Different colours will require different voltages and that will affect the number you can connect in series up to a combined voltage of 20VDC. Using 55-2007 as an example – firstly the LED requires an max current of 800mA – so will likely work at 600mA but 700mA is its ideal. It has a Vf of 2V min & 3V max – so you could run between 8 & 10 of these. We hope this helps.

Reviews


Be the first to submit a review