Alpha Wire 2404C SL005 Data Transmission Cable 22AWG 4 Core (30.5m Reel)

MPN
2404C SL005
Brand
Alpha Wire
Order Code
01-5439
Country of Origin
USA
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £51.69
3+ £48.69
5+ £46.35
10+ £43.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 8 weeks

This 22AWG grey-sleeved data transmission cable from Alpha Wire has 4 cores with stranded tinned copper conductors.


  • Insulated with polythene wrapped in an aluminised tape
  • 22AWG wire size
  • 7/30 conductor stranding
  • 5.1mm cable diameter
  • Tinned copper conductor material
  • Polyethylene insulation material
  • PVC jacket material
  • 0.5mm jacket thickness
  • 300V voltage rating
  • UL, CSA approved
  • -20°C to +60°C temperature range
  • 0.41mm insulation thickness
  • Supplied on reels of 30.5m
  • Manufacturer's part 2404C SL005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 4
Conductor Cross Section 0.41mm²
AWG 22 AWG
Conductor Stranding 7/30
Insulation Material Polyvinyl Chloride (PVC)
Length 30.5m
Cable Diameter 5.1mm
Cores 4
Diameter (in) 0.194
Height 4In
Material PVC
Operating Temperature -20 to 75°
Shielding FOIL
Sold by Metre No
Stranding 7/30
Voltage 300
Weight 2.234Kg
Width 6.5In

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot