24 VDC 92 x 92 x 25mm Axial Fan

24 VDC 92 x 92 x 25mm Axial Fan

Brand
ebm-papst
Order Code
37-0955

Discontinued


Low voltage 24VDC sleeve bearing axial fan measuring 92 x 92 x 25mm.
  • Quiet operation
  • Fibreglass strengthened plastic fan
  • Only operates when polarity is correct
  • Fitted with flying 300mm 28AWG leads
  • Weight 100g
  • UL and CE approved
  • Papst 3400N series

Trustpilot