238 Premium WASHI-TEC® Masking Tape 24mm x 50m

Kip Brand: Kip

Width: 24mm
Length: 50m

Description Image Product Buy Pricing (Ex VAT) Type
KIP 222602 238 Premium WASHI-TEC® Masking Tape 24mm x 50m
KIP 222602 238 Premium WASHI-TEC® Masking Tape 24mm x 50m
Standard range
Order code: 98-1225
MPN: 222602

Despatched within 4 working days - 20 in stock
1+ £6.87
Price per unit Ex VAT
Masking Tape
KIP 222604 238 Premium WASHI-TEC® Masking Tape 36mm x 50m
KIP 222604 238 Premium WASHI-TEC® Masking Tape 36mm x 50m
Standard range
Order code: 98-1227
MPN: 222604

Despatched within 4 working days - 20 in stock
1+ £8.95
Price per unit Ex VAT
Masking Tape
KIP 222605 238 Premium WASHI-TEC® Masking Tape 48mm x 50m
KIP 222605 238 Premium WASHI-TEC® Masking Tape 48mm x 50m
Standard range
Order code: 98-1229
MPN: 222605

Despatched within 2 working days - 100 in stock
1+ £12.00
Price per unit Ex VAT
Masking Tape

Trustpilot